2RP075L-8
Description: Surge Protection Circuit, PACKAGE-2

Overview of 2RP075L-8 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2RP075L-8 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2RP075L-8 by Pulse Electronics Corporation

2RP075L-8
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
O-XXSS-W2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
SPECIAL SHAPE
Surface Mount
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
INDUSTRIAL
Terminal Form
WIRE
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. 2RP075L-8
    Pulse Electronics Corporation
    Surge Protection Circuit, PACKAGE-2
    VS

Alternate Parts for 2RP075L-8

This table gives cross-reference parts and alternative options found for 2RP075L-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RP075L-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2RP075L-8 Surge Protection Circuit, YAGEO Corporation 2RP075L-8 vs 2RP075L-8
2RP075L-8-TR Telecom Protection Circuit, Pulse Electronics Corporation 2RP075L-8 vs 2RP075L-8-TR
2RP075L-8/B Surge Protection Circuit, YAGEO Corporation 2RP075L-8 vs 2RP075L-8/B
2RP075L-8/TR Surge Protection Circuit, YAGEO Corporation 2RP075L-8 vs 2RP075L-8/TR
Part Number Description Manufacturer Compare
2RP075L-8 Surge Protection Circuit, YAGEO Corporation 2RP075L-8 vs 2RP075L-8
2RP075L-8-D1 Telecom Protection Circuit, Pulse Electronics Corporation 2RP075L-8 vs 2RP075L-8-D1
2RP075M-8-S Surge Protection Circuit, PACKAGE-2 Pulse Electronics Corporation 2RP075L-8 vs 2RP075M-8-S
2RP075M-8-TR Telecom Protection Circuit, Pulse Electronics Corporation 2RP075L-8 vs 2RP075M-8-TR
2RP075L-8/B Surge Protection Circuit, YAGEO Corporation 2RP075L-8 vs 2RP075L-8/B
2RP075L-8-D1/TR Surge Protection Circuit, YAGEO Corporation 2RP075L-8 vs 2RP075L-8-D1/TR
2RP075L-8-TR Telecom Protection Circuit, Pulse Electronics Corporation 2RP075L-8 vs 2RP075L-8-TR
2RP075L-8/TR Surge Protection Circuit, YAGEO Corporation 2RP075L-8 vs 2RP075L-8/TR
2RP075M-8/B Surge Protection Circuit, YAGEO Corporation 2RP075L-8 vs 2RP075M-8/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2RP075L-8 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2RP075L-8 by Pulse Electronics Corporation

  • Please alert me when 2RP075L-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2RP075L-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2RP075L-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2RP075L-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2RP075L-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2RP075L-8 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: