Part Details for 2RM600M-8/TR by YAGEO Corporation
Overview of 2RM600M-8/TR by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2RM600M-8/TR
2RM600M-8/TR CAD Models
2RM600M-8/TR Part Data Attributes
|
2RM600M-8/TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RM600M-8/TR
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-25 | |
JESD-30 Code | O-XALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 2RM600M-8/TR
This table gives cross-reference parts and alternative options found for 2RM600M-8/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RM600M-8/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RM600M-8 | Surge Protection Circuit, PACKAGE-2 | Pulse Electronics Corporation | 2RM600M-8/TR vs 2RM600M-8 |
2RM600M-8/B | Surge Protection Circuit, | YAGEO Corporation | 2RM600M-8/TR vs 2RM600M-8/B |
2RM600M-8 | Surge Protection Circuit, | YAGEO Corporation | 2RM600M-8/TR vs 2RM600M-8 |