There are no models available for this part yet.
Overview of 2RL145M-6 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 2RL145M-6 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-2RL145M-6TR-ND
|
DigiKey | GDT 145V 5KA 2 POLE SMD Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3620 | Buy Now | |
DISTI #
2RL145M-6
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1pF 145VDC 5kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: 2RL145M-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-2RL145M-6
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5kA 145V 2 Electrode SMD RoHS: Compliant | 0 |
|
$0.2880 / $0.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 | 0 |
|
$0.2560 | Buy Now | ||
DISTI #
2RL145M-6
|
Avnet Abacus | (Alt: 2RL145M-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 145V ±20% SMT | 0 |
|
$0.3700 / $0.4255 | RFQ |
CAD Models for 2RL145M-6 by YAGEO Corporation
Part Data Attributes for 2RL145M-6 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
15 Weeks
|
Date Of Intro
|
2018-11-05
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 2RL145M-6
This table gives cross-reference parts and alternative options found for 2RL145M-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RL145M-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RL145L-5/B | Surge Protection Circuit, | YAGEO Corporation | 2RL145M-6 vs 2RL145L-5/B |
2RL145M-5 | Surge Protection Circuit, | YAGEO Corporation | 2RL145M-6 vs 2RL145M-5 |
2RL145L-5/TR | Surge Protection Circuit, | YAGEO Corporation | 2RL145M-6 vs 2RL145L-5/TR |