Part Details for 2RK075M-4 by YAGEO Corporation
Overview of 2RK075M-4 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RK075M-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7312
|
Newark | Gdt, 75V, 3Ka, 2 Terminal Smd, Product Range:2R-4 Series, Dc Breakover Voltage:75V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:3Ka, Impulse Sparkover Voltage:800V Rohs Compliant: Yes |Yageo 2RK075M-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 900 |
|
$0.1880 | Buy Now |
DISTI #
57AK7313
|
Newark | Gdt, 75V, 3Ka, 2 Terminal Smd, Product Range:2R-4 Series, Dc Breakover Voltage:75V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:3Ka, Impulse Sparkover Voltage:800V Rohs Compliant: Yes |Yageo 2RK075M-4 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2810 | Buy Now |
DISTI #
29AH1770
|
Newark | Gdt, 75V, 3Ka, 2 Terminal Smd, Product Range:2R-4 Series, Dc Breakover Voltage:75V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:3Ka, Impulse Sparkover Voltage:800V, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimi Rohs Compliant: Yes |Yageo 2RK075M-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
YAG6778CT-ND
|
DigiKey | GDT 75V 3KA 2 POLE SMD REEL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1799 In Stock |
|
$0.2331 / $0.6000 | Buy Now |
DISTI #
2RK075M-4
|
Avnet Americas | Gas Discharge Tube 1pF 3kA 75VDC Solder Pad 2-Pin SMD T/R - Tape and Reel (Alt: 2RK075M-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
DISTI #
57AK7312
|
Avnet Americas | Gas Discharge Tube 1pF 3kA 75VDC Solder Pad 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 57AK7312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 900 Partner Stock |
|
$0.3730 / $0.6140 | Buy Now |
DISTI #
603-2RK075M-4
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3kA 75V 2 Electrode SMD RoHS: Compliant | 8744 |
|
$0.2330 / $0.5900 | Buy Now |
|
Future Electronics | GDT RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.2300 / $0.2550 | Buy Now |
DISTI #
2RK075M-4
|
Avnet Americas | Gas Discharge Tube 1pF 3kA 75VDC Solder Pad 2-Pin SMD T/R - Tape and Reel (Alt: 2RK075M-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
DISTI #
57AK7312
|
Avnet Americas | Gas Discharge Tube 1pF 3kA 75VDC Solder Pad 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 57AK7312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 900 Partner Stock |
|
$0.3730 / $0.6140 | Buy Now |
Part Details for 2RK075M-4
2RK075M-4 CAD Models
2RK075M-4 Part Data Attributes:
|
2RK075M-4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RK075M-4
YAGEO Corporation
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Date Of Intro | 2018-11-05 | |
Samacsys Manufacturer | YAGEO | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |