2R5TPE680ML
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of 2R5TPE680ML by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2R5TPE680ML by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2R5TPE680ML by Panasonic Electronic Components

2R5TPE680ML
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
25 mΩ
Height
2.8 mm
JESD-609 Code
e4
Leakage Current
0.17 mA
Length
7.3 mm
Manufacturer Series
TPE
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
2400 mA
Series
TPE
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Palladium/Gold (Pd/Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. 2R5TPE680ML
    Panasonic Electronic Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 2R5TPE680ML

This table gives cross-reference parts and alternative options found for 2R5TPE680ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE680ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2R5TPE680ML CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5 V, 680 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT SANYO Electric Co Ltd 2R5TPE680ML vs 2R5TPE680ML
2R5TPE680MIL Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, Panasonic Electronic Components 2R5TPE680ML vs 2R5TPE680MIL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2R5TPE680ML by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2R5TPE680ML by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of 2R5TPE680ML would you like to use for your alert(s)?
  • Please alert me when 2R5TPE680ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2R5TPE680ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2R5TPE680ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2R5TPE680ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2R5TPE680ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2R5TPE680ML by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: