-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0347
|
Newark | Poscap, tpe Series |Panasonic 2R5TPE330MI RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5680 / $0.6710 | Buy Now |
DISTI #
22AC5193
|
Newark | Cap, 330Μf, 2.5V, 20%, 2917, Capacitance:330Μf, Voltage Rating:2.5V, Product Range:Poscap Tpe Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.018Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 2R5TPE330MI RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6710 / $1.6100 | Buy Now |
DISTI #
P16202CT-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1836 In Stock |
|
$0.5608 / $1.9500 | Buy Now |
DISTI #
2R5TPE330MI
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ? 20%, D2E, 18 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 2R5TPE330MI) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5679 / $0.6189 | Buy Now |
DISTI #
667-2R5TPE330MI
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5volts 330uF ESR 18mohm RoHS: Compliant | 166 |
|
$0.5600 / $1.8100 | Buy Now |
DISTI #
70323863
|
RS | 330uF Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 2R5TPE330MI RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 | RFQ |
|
Future Electronics | TPE Series 330 uF ±20 % 2.5V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel |
3000 Reel |
|
$0.6350 | Buy Now |
|
Future Electronics | TPE Series 330 uF ±20 % 2.5V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $1.1100 | Buy Now |
DISTI #
30593621
|
Verical | Cap Tant Polymer 330uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105°C T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 400 |
|
$0.9888 / $1.3625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPE330MI
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE330MI
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 2R5TPE330MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE330MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520V337M2R5AME0097280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5AME0097280 |
T520V337M2R5APE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5APE0407280 |
T520V337M2R5ANE0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5ANE0077280 |
T520V337M2R5ANE0097280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5ANE0097280 |
T520V337M2R5APE0187280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5APE0187280 |
T520V337M2R5AME0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5AME0077280 |
T520V337M2R5APE0127280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5APE0127280 |
T520V337M2R5ATE009 | KEMET Corporation | $0.6106 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | 2R5TPE330MI vs T520V337M2R5ATE009 |
T520V337M2R5ATE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | 2R5TPE330MI vs T520V337M2R5ATE0257280 |
T520V337M2R5APE018 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5APE018 |