-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0350
|
Newark | Tantalum Capacitor, 330Uf, 2.5V, 20%, 2917, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D2E, Esr:0.009Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 2R5TPE330M9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 119 |
|
$0.6450 | Buy Now |
DISTI #
98W0351
|
Newark | Tantalum Capacitor, 330Uf, 2.5V, 20%, 2917, Full Reel, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D2E, Esr:0.009Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 2R5TPE330M9 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.8600 | Buy Now |
DISTI #
P16252CT-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7262 / $2.3500 | Buy Now |
DISTI #
98W0350
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ? 20%, D2E, 9 mohm, 2917 [7343-18 Metric] - Product that comes on tape, but is not reeled (Alt: 98W0350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Ammo Pack | 119 Partner Stock |
|
$0.8730 / $1.9800 | Buy Now |
DISTI #
2R5TPE330M9
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ? 20%, D2E, 9 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 2R5TPE330M9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7008 / $0.7935 | Buy Now |
DISTI #
667-2R5TPE330M9
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm RoHS: Compliant | 5566 |
|
$0.6980 / $2.0100 | Buy Now |
DISTI #
V79:2366_28697772
|
Arrow Electronics | Cap Tant Polymer 330uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.009 Ohm 105°C T/R RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 2210 | Americas - 6000 |
|
$0.7500 / $0.8951 | Buy Now |
DISTI #
V72:2272_11306818
|
Arrow Electronics | Cap Tant Polymer 330uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.009 Ohm 105°C T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 22 Weeks Container: Cut Strips | Americas - 3977 |
|
$0.8556 / $1.0741 | Buy Now |
DISTI #
70323859
|
RS | 330uF Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 2R5TPE330M9 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 | RFQ |
|
Future Electronics | TPE Series 330 uF ±20% 2.5 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 3000Reel |
|
$0.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPE330M9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE330M9
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 2R5TPE330M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE330M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R5TPE330MF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 2R5TPE330M9 vs 2R5TPE330MF |
T520V337M2R5AHE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TPE330M9 vs T520V337M2R5AHE0157280 |
T520V337M2R5ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TPE330M9 vs T520V337M2R5ATE015 |
T520V337M2R5APE006 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE330M9 vs T520V337M2R5APE006 |
2R5TPE330MF | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 2R5TPE330M9 vs 2R5TPE330MF |
T520V337M2R5AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TPE330M9 vs T520V337M2R5AHE025 |
T520V337M2R5AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE330M9 vs T520V337M2R5AME025 |
T55Z337M2R5C0025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | 2R5TPE330M9 vs T55Z337M2R5C0025 |
T520V337M2R5AHE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TPE330M9 vs T520V337M2R5AHE0067280 |
T520V337M2R5ATE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TPE330M9 vs T520V337M2R5ATE018 |