Part Details for 2R5TPE1500MF by SANYO Electric Co Ltd
Overview of 2R5TPE1500MF by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R5TPE1500MF
2R5TPE1500MF CAD Models
2R5TPE1500MF Part Data Attributes
|
2R5TPE1500MF
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2R5TPE1500MF
SANYO Electric Co Ltd
CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 3.8 mm | |
Leakage Current | 0.375 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 2R5TPE1500MF
This table gives cross-reference parts and alternative options found for 2R5TPE1500MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE1500MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTPS158M2.5D9(15)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | 2R5TPE1500MF vs NTPS158M2.5D9(15)F |
NTPS158M2.5D9(12)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | 2R5TPE1500MF vs NTPS158M2.5D9(12)F |