Part Details for 2R5TPB220MC by SANYO Electric Co Ltd
Overview of 2R5TPB220MC by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R5TPB220MC
2R5TPB220MC CAD Models
2R5TPB220MC Part Data Attributes
|
2R5TPB220MC
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2R5TPB220MC
SANYO Electric Co Ltd
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 220uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | , 2312 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT MEASURED AT 100KHZ TO 500 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | TPB | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1700 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND |
Alternate Parts for 2R5TPB220MC
This table gives cross-reference parts and alternative options found for 2R5TPB220MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPB220MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520C227M2R5ASE025 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 220uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | 2R5TPB220MC vs T520C227M2R5ASE025 |