-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3187
|
Newark | Poscap Smd, Th Series |Panasonic 2R5THE330MI RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5850 / $0.6900 | Buy Now |
DISTI #
87Y6055
|
Newark | Cap, 330µf, 2.5V, 20% Rohs Compliant: Yes |Panasonic 2R5THE330MI RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0100 / $1.9400 | Buy Now |
DISTI #
PCE5147CT-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2997 In Stock |
|
$0.5490 / $1.7200 | Buy Now |
DISTI #
2R5THE330MI
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, D2E, 18 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 2R5THE330MI) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5622 / $0.6365 | Buy Now |
DISTI #
667-2R5THE330MI
|
Mouser Electronics | Tantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | THE Series 330 uF ±20 % 2.5V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 6000Reel |
|
$0.5750 | Buy Now |
|
Future Electronics | THE Series 330 uF ±20 % 2.5V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5450 / $1.1420 | Buy Now |
|
Quest Components | 2375 |
|
$0.7058 / $2.3525 | Buy Now | |
DISTI #
2R5THE330MI
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 2.5 V, � 20%, D2E, 18 mohm, 2917 [7343-18 Metric] (Alt: 2R5THE330MI) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5THE330MI
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5THE330MI
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 2R5THE330MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5THE330MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R5THE330M | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 330 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 2R5THE330MI vs 2R5THE330M |
2R5THE330M | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 2R5THE330MI vs 2R5THE330M |
2R5THE330MI | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 330 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 2R5THE330MI vs 2R5THE330MI |