Part Details for 2R5THE330MF by SANYO Electric Co Ltd
Overview of 2R5THE330MF by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R5THE330MF
2R5THE330MF CAD Models
2R5THE330MF Part Data Attributes
|
2R5THE330MF
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2R5THE330MF
SANYO Electric Co Ltd
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 330 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 2R5THE330MF
This table gives cross-reference parts and alternative options found for 2R5THE330MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5THE330MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2R5THE330M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 330 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | 2R5THE330MF vs 2R5THE330M |
2R5THE330M | Panasonic Electronic Components | $0.8862 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 2R5THE330MF vs 2R5THE330M |
2R5THE330MI | SANYO Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 330 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | 2R5THE330MF vs 2R5THE330MI |