-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y6045
|
Newark | Cap, 330µf, 2.5V, 20% Rohs Compliant: Yes |Panasonic 2R5TAE330M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $2.4500 | Buy Now |
DISTI #
58Y5571
|
Newark | Poscap, Ta Series |Panasonic 2R5TAE330M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9570 / $1.1300 | Buy Now |
DISTI #
P123533CT-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5893 In Stock |
|
$0.5106 / $2.5200 | Buy Now |
DISTI #
2R5TAE330M
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, D2E, 25 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 2R5TAE330M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9207 / $1.0425 | Buy Now |
DISTI #
667-2R5TAE330M
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5VDC 330uF 25m POSCAP AEC-Q200 RoHS: Compliant | 0 |
|
$0.8640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | POSCAP, TA Series, 2.5VDC, 330uF, 25m , Chip, 7.3x4.3x1.8 RoHS: Compliant | 0 |
|
$0.8930 / $1.8700 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 2.5V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 2917 | 5340 |
|
$0.7088 / $1.6875 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 2.5V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 2917 | 2272 |
|
$1.0125 / $2.7000 | Buy Now |
DISTI #
2R5TAE330M
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 2.5 V, � 20%, D2E, 25 mohm, 2917 [7343-18 Metric] (Alt: 2R5TAE330M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TAE330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TAE330M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.8 mm | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 2R5TAE330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TAE330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V337M2R5ANE0187280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TAE330M vs T520V337M2R5ANE0187280 |
T520V337M2R5AHE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TAE330M vs T520V337M2R5AHE006 |
T520V337M2R5ATE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TAE330M vs T520V337M2R5ATE0257280 |
T55Z337M2R5C0018 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | 2R5TAE330M vs T55Z337M2R5C0018 |
T520V337M2R5ANE0077280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TAE330M vs T520V337M2R5ANE0077280 |
2R5TPE330MC | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 2R5TAE330M vs 2R5TPE330MC |
T520V337M2R5APE0067280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TAE330M vs T520V337M2R5APE0067280 |
T520V337M2R5ANE040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TAE330M vs T520V337M2R5ANE040 |
T520V337M2R5APE012 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TAE330M vs T520V337M2R5APE012 |
T520V337M2R5ATE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TAE330M vs T520V337M2R5ATE0067280 |