Part Details for 2R5PS1500MJ12 by Chemi-Con
Overview of 2R5PS1500MJ12 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R5PS1500MJ12
2R5PS1500MJ12 CAD Models
2R5PS1500MJ12 Part Data Attributes
|
2R5PS1500MJ12
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
2R5PS1500MJ12
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR MEASURED AT 100KHZ-300KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Leakage Current | 0.75 mA | |
Manufacturer Series | PS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for 2R5PS1500MJ12
This table gives cross-reference parts and alternative options found for 2R5PS1500MJ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5PS1500MJ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R5SEP1500M+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | SUN Electronic Industries Corporation | 2R5PS1500MJ12 vs 2R5SEP1500M+TS |
2R5PS1500MJ12E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 2R5PS1500MJ12 vs 2R5PS1500MJ12E |
APSA2R5ETE152MJB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 2R5PS1500MJ12 vs APSA2R5ETE152MJB5S |
FP-2R5RE152M-NUPH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2R5PS1500MJ12 vs FP-2R5RE152M-NUPH |
APSA2R5ERC152MJB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 2R5PS1500MJ12 vs APSA2R5ERC152MJB5S |
FP-2R5RE152M-L8R | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | 2R5PS1500MJ12 vs FP-2R5RE152M-L8R |
APSA2R5EMC152MJB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 2R5PS1500MJ12 vs APSA2R5EMC152MJB5S |
FP-2R5RE152M-SUP | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | 2R5PS1500MJ12 vs FP-2R5RE152M-SUP |
APSA2R5ETA152MJB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 2R5PS1500MJ12 vs APSA2R5ETA152MJB5S |
2R5SEP1500M+C2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | 2R5PS1500MJ12 vs 2R5SEP1500M+C2 |