Part Details for 2R33LFM0407SSN711R by Fenghua (HK) Electronics Ltd
Overview of 2R33LFM0407SSN711R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 2R33LFM0407SSN711R
2R33LFM0407SSN711R CAD Models
2R33LFM0407SSN711R Part Data Attributes
|
2R33LFM0407SSN711R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2R33LFM0407SSN711R
Fenghua (HK) Electronics Ltd
CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3.5 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 2R33LFM0407SSN711R
This table gives cross-reference parts and alternative options found for 2R33LFM0407SSN711R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R33LFM0407SSN711R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R33LFM0407NPN011M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 2R33LFM0407SSN711R vs 2R33LFM0407NPN011M |
2R33LFM0407LLN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 2R33LFM0407SSN711R vs 2R33LFM0407LLN711B |
1R33LFM0407SSN011J | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2R33LFM0407SSN711R vs 1R33LFM0407SSN011J |
8R33LFM0407SSN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | 2R33LFM0407SSN711R vs 8R33LFM0407SSN5F |
8R33LFM0407SS07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | 2R33LFM0407SSN711R vs 8R33LFM0407SS07F |
1R33LFM0407SSN211M | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2R33LFM0407SSN711R vs 1R33LFM0407SSN211M |
1R33LFM0407NPN911R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 2R33LFM0407SSN711R vs 1R33LFM0407NPN911R |
8R33LFM0407SSN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | 2R33LFM0407SSN711R vs 8R33LFM0407SSN0N |
1R33LFM0407SSN9110 | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2R33LFM0407SSN711R vs 1R33LFM0407SSN9110 |
8R33LFM0407LLN111F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | 2R33LFM0407SSN711R vs 8R33LFM0407LLN111F |