Part Details for 2R22LFM0511WPN98EF by Fenghua (HK) Electronics Ltd
Overview of 2R22LFM0511WPN98EF by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R22LFM0511WPN98EF
2R22LFM0511WPN98EF CAD Models
2R22LFM0511WPN98EF Part Data Attributes
|
2R22LFM0511WPN98EF
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2R22LFM0511WPN98EF
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.5 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2R22LFM0511WPN98EF
This table gives cross-reference parts and alternative options found for 2R22LFM0511WPN98EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R22LFM0511WPN98EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R22LFM0511WPN385R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 2R22LFM0511WPN98EF vs 2R22LFM0511WPN385R |
8R22LFM0511LLN78FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 2R22LFM0511WPN98EF vs 8R22LFM0511LLN78FD |
UFG1HR22MDM1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Nichicon Corporation | 2R22LFM0511WPN98EF vs UFG1HR22MDM1FA |
8R22LFM0511LLN78FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 2R22LFM0511WPN98EF vs 8R22LFM0511LLN78FR |
2R22LFM0511LLN281B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 2R22LFM0511WPN98EF vs 2R22LFM0511LLN281B |
8R22LFM0511NPN7F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | Fenghua (HK) Electronics Ltd | 2R22LFM0511WPN98EF vs 8R22LFM0511NPN7F |
1R22LFM0511LLN085C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 2R22LFM0511WPN98EF vs 1R22LFM0511LLN085C |
1R22LFM0511LLN38FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 2R22LFM0511WPN98EF vs 1R22LFM0511LLN38FJ |
8R22LFM0511WPN485J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 2R22LFM0511WPN98EF vs 8R22LFM0511WPN485J |
2R22LFM0511WPN48EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | 2R22LFM0511WPN98EF vs 2R22LFM0511WPN48EJ |