Part Details for 2QSP28-RG2-273 by Bourns Inc
Overview of 2QSP28-RG2-273 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2QSP28-RG2-273
2QSP28-RG2-273 CAD Models
2QSP28-RG2-273 Part Data Attributes
|
2QSP28-RG2-273
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2QSP28-RG2-273
Bourns Inc
RESISTOR, NETWORK, FILM, BUSSED, 1.12W, SURFACE MOUNT, 1639, QSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | QSOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 27000 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 2QSP | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 27 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.35 mm | |
Package Length | 9.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1.12 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 2QSP(BUSSED) | |
Size Code | 1639 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 150 ppm/°C | |
Temperature Coefficient Tracking | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 2QSP28-RG2-273
This table gives cross-reference parts and alternative options found for 2QSP28-RG2-273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2QSP28-RG2-273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2QSP28-RG2-273LF | Array/Network Resistor, Bussed, Thin Film, 1.12W, 27000ohm, 50V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1639, QSOP, ROHS COMPLIANT | Bourns Inc | 2QSP28-RG2-273 vs 2QSP28-RG2-273LF |