Part Details for 2PH2-24R-SG by Keltron Connector Company
Overview of 2PH2-24R-SG by Keltron Connector Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T016SA12PH/2984 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM |
Part Details for 2PH2-24R-SG
2PH2-24R-SG CAD Models
2PH2-24R-SG Part Data Attributes
|
2PH2-24R-SG
Keltron Connector Company
Buy Now
Datasheet
|
Compare Parts:
2PH2-24R-SG
Keltron Connector Company
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KELTRON CONNECTOR CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Length | 0.948 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 2PH2-24R-SG
This table gives cross-reference parts and alternative options found for 2PH2-24R-SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH2-24R-SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PH2-24R-SG15 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Keltron Connector Company | 2PH2-24R-SG vs 2PH2-24R-SG15 |
2037P24J000 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | 2PH2-24R-SG vs 2037P24J000 |
PHD24R-H | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | AUK Contractors Co Ltd | 2PH2-24R-SG vs PHD24R-H |
2037P24F000 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | 2PH2-24R-SG vs 2037P24F000 |
BPH-2-HP-RA-24-SD-GD | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | 2PH2-24R-SG vs BPH-2-HP-RA-24-SD-GD |
2020P24H000 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Leoco USA Corp | 2PH2-24R-SG vs 2020P24H000 |
2037P24K000 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | 2PH2-24R-SG vs 2037P24K000 |
BPH-2-HP-RA-24-SD-SG | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | 2PH2-24R-SG vs BPH-2-HP-RA-24-SD-SG |
2037P24T000 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | 2PH2-24R-SG vs 2037P24T000 |
2PH2-24R-G | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Keltron Connector Company | 2PH2-24R-SG vs 2PH2-24R-G |