Part Details for 2PH1R1SGA15 by Methode Electronics Inc
Overview of 2PH1R1SGA15 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PH1R1SGA15
2PH1R1SGA15 CAD Models
2PH1R1SGA15 Part Data Attributes
|
2PH1R1SGA15
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2PH1R1SGA15
Methode Electronics Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.079 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VDC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2PH1R1SGA15
This table gives cross-reference parts and alternative options found for 2PH1R1SGA15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH1R1SGA15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHCR-201-S-06-305-G | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 2PH1R1SGA15 vs TSHCR-201-S-06-305-G |
TSHR-201-S-04-B-T-LT | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 2PH1R1SGA15 vs TSHR-201-S-04-B-T-LT |
HTSHCR-201-S-06-305-H | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 2PH1R1SGA15 vs HTSHCR-201-S-06-305-H |
HTSHR-201-S-06-B-GT | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 2PH1R1SGA15 vs HTSHR-201-S-06-B-GT |
HTSHR-201-S-02-A-T | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 2PH1R1SGA15 vs HTSHR-201-S-02-A-T |
TSHCR-201-S-20-581-GT | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 2PH1R1SGA15 vs TSHCR-201-S-20-581-GT |
HTSHR-201-S-04-A-G | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 2PH1R1SGA15 vs HTSHR-201-S-04-A-G |
HTSHR-201-S-02-B-G-LT | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 2PH1R1SGA15 vs HTSHR-201-S-02-B-G-LT |
HTSHR-201-S-06-B-T | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 2PH1R1SGA15 vs HTSHR-201-S-06-B-T |
TSHR-201-S-06-A-GT | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 2PH1R1SGA15 vs TSHR-201-S-06-A-GT |