Part Details for 2PH120UAL by Adam Technologies Inc
Overview of 2PH120UAL by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PH120UAL
2PH120UAL CAD Models
2PH120UAL Part Data Attributes
|
2PH120UAL
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2PH120UAL
Adam Technologies Inc
HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -65C to +125C | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.58 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VDC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2PH120UAL
This table gives cross-reference parts and alternative options found for 2PH120UAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH120UAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2111-1X20GS | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Oupiin | 2PH120UAL vs 2111-1X20GS |
2PH120UA | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 2PH120UAL vs 2PH120UA |