Transistors
2PB1219AQ,135
Description: 2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin

Overview of 2PB1219AQ,135 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 2PB1219AQ,135 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK0350
Newark Transistor, Bipolar Rohs Compliant: Yes |Nexperia 2PB1219AQ,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0360
$0.0360 Buy Now
DISTI # 2PB1219AQ,135-ND
DigiKey TRANS PNP 50V 0.5A SOT323 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0369
  • 30,000 $0.0363
  • 50,000 $0.0326
  • 100,000 $0.0289
  • 250,000 $0.0282
$0.0282 / $0.0369 Buy Now
DISTI # 2PB1219AQ,135
Avnet Americas Trans GP BJT PNP 50V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: 2PB1219AQ,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0318
  • 50,000 $0.0310
  • 80,000 $0.0301
  • 150,000 $0.0292
  • 300,000 $0.0284
  • 1,500,000 $0.0275
  • 3,000,000 $0.0267
$0.0267 / $0.0318 Buy Now
DISTI # 771-2PB1219AQ135
Mouser Electronics Bipolar Transistors - BJT 2PB1219AQ/SOT323/SC-70 RoHS: Compliant 0
  • 10,000 $0.0360
  • 20,000 $0.0340
  • 50,000 $0.0320
  • 100,000 $0.0280
$0.0280 / $0.0360 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks 0
  • 30,000 $0.0287
$0.0287 Buy Now
DISTI # 2PB1219AQ,135
Avnet Silica Trans GP BJT PNP 50V 0.5A 3-Pin SC-70 T/R (Alt: 2PB1219AQ,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 2PB1219AQ,135 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2PB1219AQ,135 by Nexperia

2PB1219AQ,135
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Date Of Intro
1995-02-01
Samacsys Manufacturer
Nexperia
Collector Current-Max (IC)
0.5 A
Collector-Base Capacitance-Max
15 pF
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
85
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.6 V
Want to compare parts?
  1. 2PB1219AQ,135
    Nexperia
    2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin
    VS

Alternate Parts for 2PB1219AQ,135

This table gives cross-reference parts and alternative options found for 2PB1219AQ,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PB1219AQ,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2PB1219AQT/R TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors 2PB1219AQ,135 vs 2PB1219AQT/R
2PB1219AQ-TAPE-13 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 2PB1219AQ,135 vs 2PB1219AQ-TAPE-13
2PB1219AQ,115 2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin Nexperia 2PB1219AQ,135 vs 2PB1219AQ,115
2PB1219AQ Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Nexperia 2PB1219AQ,135 vs 2PB1219AQ
2PB1219AQ,115 2PB1219A - PNP general purpose transistor SC-70 3-Pin NXP Semiconductors 2PB1219AQ,135 vs 2PB1219AQ,115
934033190135 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors 2PB1219AQ,135 vs 934033190135
2PB1219AQ-TAPE-7 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 2PB1219AQ,135 vs 2PB1219AQ-TAPE-7
2PB1219AQ/T3 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors 2PB1219AQ,135 vs 2PB1219AQ/T3
934033190115 Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Nexperia 2PB1219AQ,135 vs 934033190115
2PB1219AQ,135 2PB1219A - PNP general purpose transistor SC-70 3-Pin NXP Semiconductors 2PB1219AQ,135 vs 2PB1219AQ,135
Part Number Description Manufacturer Compare
2PB1219AQ TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors 2PB1219AQ,135 vs 2PB1219AQ
934033190115 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors 2PB1219AQ,135 vs 934033190115
2PB1219AQ-TAPE-13 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 2PB1219AQ,135 vs 2PB1219AQ-TAPE-13
934033190115 Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Nexperia 2PB1219AQ,135 vs 934033190115
2PB1219AQT/R TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors 2PB1219AQ,135 vs 2PB1219AQT/R
2PB1219AQ/T3 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors 2PB1219AQ,135 vs 2PB1219AQ/T3
2PB1219AQ,135 2PB1219A - PNP general purpose transistor SC-70 3-Pin NXP Semiconductors 2PB1219AQ,135 vs 2PB1219AQ,135
2PB1219AQ,115 2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin Nexperia 2PB1219AQ,135 vs 2PB1219AQ,115
2PB1219Q TRANSISTOR 500 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 2PB1219AQ,135 vs 2PB1219Q
2PB1219Q-TAPE-7 TRANSISTOR 500 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 2PB1219AQ,135 vs 2PB1219Q-TAPE-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2PB1219AQ,135 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2PB1219AQ,135 by Nexperia

  • Please alert me when 2PB1219AQ,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2PB1219AQ,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2PB1219AQ,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2PB1219AQ,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2PB1219AQ,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2PB1219AQ,135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: