Part Details for 2NT91-8 by Honeywell Sensing and Control
Overview of 2NT91-8 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NT91-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2NT91-8-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 2 Lead time: 72 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$39.4800 / $40.2300 | Buy Now |
DISTI #
2NT91-8-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 2 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8450 | Buy Now |
DISTI #
785-2NT91-8
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 10 |
|
$33.8400 / $52.7100 | Buy Now |
DISTI #
71323543
|
RS | Toggles & Rockers | Honeywell 2NT91-8 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4600 / $51.6200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (Mom. On - On), Quick Connect Terminal, Standard Lever RoHS: Compliant |
10 Partner Stock |
|
$32.9400 / $70.3400 | Buy Now |
DISTI #
35130790
|
Verical | Switch Toggle (ON) ON DPDT Round Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$37.0200 / $37.7200 | Buy Now |
DISTI #
2NT918-HON
|
TME | Switch: toggle | 10 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (Mom. On - On), Quick Connect Terminal, Standard Lever RoHS: Compliant |
10 Partner Stock |
|
$32.9400 / $70.3400 | Buy Now |
Part Details for 2NT91-8
2NT91-8 CAD Models
2NT91-8 Part Data Attributes
|
2NT91-8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT91-8
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |