Part Details for 2N918UBJS by Semicoa Semiconductors
Overview of 2N918UBJS by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N918UBJS
2N918UBJS CAD Models
2N918UBJS Part Data Attributes:
|
2N918UBJS
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N918UBJS
Semicoa Semiconductors
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, HERMETIC SEALED, CERAMIC, CERSOT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-CDSO-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.7 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
JESD-30 Code | R-CDSO-N | |
Number of Elements | 1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N918UBJS
This table gives cross-reference parts and alternative options found for 2N918UBJS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N918UBJS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N918UBJS | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, HERMETIC SEALED, CERAMIC, CERSOT PACKAGE | Microsemi Corporation | 2N918UBJS vs 2N918UBJS |