Part Details for 2N888PBFREE by Central Semiconductor Corp
Overview of 2N888PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N888PBFREE
2N888PBFREE CAD Models
2N888PBFREE Part Data Attributes
|
2N888PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N888PBFREE
Central Semiconductor Corp
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.7 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 6 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Repetitive Peak Reverse Voltage | 150 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |