Part Details for 2N7308R by Intersil Corporation
Overview of 2N7308R by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N7308R
2N7308R CAD Models
2N7308R Part Data Attributes
|
2N7308R
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
2N7308R
Intersil Corporation
5A, 100V, 0.55ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | RADIATION HARDENED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 204 ns | |
Turn-on Time-Max (ton) | 180 ns |
Alternate Parts for 2N7308R
This table gives cross-reference parts and alternative options found for 2N7308R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7308R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRL9130R2 | Power Field-Effect Transistor, 5A I(D), 100V, 0.55ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | Harris Semiconductor | 2N7308R vs FRL9130R2 |
FRL9130R2 | 5A, 100V, 0.55ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF | Intersil Corporation | 2N7308R vs FRL9130R2 |
2N7308R | Power Field-Effect Transistor, 5A I(D), 100V, 0.55ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | Harris Semiconductor | 2N7308R vs 2N7308R |
FRL9130R3 | Power Field-Effect Transistor, 5A I(D), 100V, 0.55ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | International Rectifier | 2N7308R vs FRL9130R3 |