Part Details for 2N7218 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N7218 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7218
2N7218 CAD Models
2N7218 Part Data Attributes
|
2N7218
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N7218
TT Electronics Power and Hybrid / Semelab Limited
28A, 100V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-MSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7218
This table gives cross-reference parts and alternative options found for 2N7218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM140 | 28A, 100V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N7218 vs IRFM140 |
2N7218R1 | Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Resistors | 2N7218 vs 2N7218R1 |
IRFM140 | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | Infineon Technologies AG | 2N7218 vs IRFM140 |
JANTX2N7218 | Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Omnirel Corp | 2N7218 vs JANTX2N7218 |
JANTXV2N7218 | Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Omnirel Corp | 2N7218 vs JANTXV2N7218 |
JANTX2N7218 | Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Infineon Technologies AG | 2N7218 vs JANTX2N7218 |
JANTXV2N7218 | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | 2N7218 vs JANTXV2N7218 |
JANHCA2N7218 | Power Field-Effect Transistor, 28A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | International Rectifier | 2N7218 vs JANHCA2N7218 |
IRFM140 | Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Resistors | 2N7218 vs IRFM140 |
IRFM140 | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | International Rectifier | 2N7218 vs IRFM140 |