Part Details for 2N7002PW by Diotec Semiconductor AG
Overview of 2N7002PW by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2N7002PWCT-ND
|
DigiKey | MOSFET, SOT-323, 60V, 0.315A, 15 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2575 In Stock |
|
$0.0257 / $0.2600 | Buy Now |
DISTI #
637-2N7002PW
|
Mouser Electronics | MOSFETs MOSFET, SOT-323, 60V, 0.315A, 150C, N RoHS: Compliant | 5933 |
|
$0.0290 / $0.2300 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-323 - 60V - 0.315A - 150°C - 0 RoHS: Compliant | 0 |
|
$0.0213 / $0.0284 | Buy Now |
DISTI #
2N7002PW-DIO
|
TME | Transistor: N-MOSFET, unipolar, 60V, 310mA, Idm: 1.2A, 0.26W, SOT323 Min Qty: 20 | 2960 |
|
$0.0293 / $0.0440 | Buy Now |
Part Details for 2N7002PW
2N7002PW CAD Models
2N7002PW Part Data Attributes
|
2N7002PW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2N7002PW
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |