Part Details for 2N7002CSMG4 by TT Electronics Resistors
Overview of 2N7002CSMG4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7002CSMG4
2N7002CSMG4 CAD Models
2N7002CSMG4 Part Data Attributes
|
2N7002CSMG4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N7002CSMG4
TT Electronics Resistors
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC1-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, LCC1-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002CSMG4
This table gives cross-reference parts and alternative options found for 2N7002CSMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002CSMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002CSM.MODG4 | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CERAMIC, SOT-23, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N7002CSMG4 vs 2N7002CSM.MODG4 |
2N7002CSM-QR-BG4 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERAMIC, SOT-23, LCC1-3 | TT Electronics Resistors | 2N7002CSMG4 vs 2N7002CSM-QR-BG4 |
2N7002CSM | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N7002CSMG4 vs 2N7002CSM |
2N7002CSM-JQR | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | 2N7002CSMG4 vs 2N7002CSM-JQR |
2N7002CSM-JQRG4 | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CERAMIC, SOT-23, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N7002CSMG4 vs 2N7002CSM-JQRG4 |
2N7002CSM-JQR-A | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | 2N7002CSMG4 vs 2N7002CSM-JQR-A |
2N7002CSM | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | 2N7002CSMG4 vs 2N7002CSM |
2N7002CSM-JQRG4 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERAMIC, SOT-23, LCC1-3 | TT Electronics Resistors | 2N7002CSMG4 vs 2N7002CSM-JQRG4 |
2N7002CSM-QR-B | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | 2N7002CSMG4 vs 2N7002CSM-QR-B |
2N7002CSM.MOD | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | 2N7002CSMG4 vs 2N7002CSM.MOD |