Part Details for 2N6738-DR6259 by Intersil Corporation
Overview of 2N6738-DR6259 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6738-DR6259
2N6738-DR6259 CAD Models
2N6738-DR6259 Part Data Attributes
|
2N6738-DR6259
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
2N6738-DR6259
Intersil Corporation
8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 300 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz | |
Turn-off Time-Max (toff) | 2900 ns | |
Turn-on Time-Max (ton) | 600 ns | |
VCEsat-Max | 2 V |
Alternate Parts for 2N6738-DR6259
This table gives cross-reference parts and alternative options found for 2N6738-DR6259. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6738-DR6259, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUW41-DR6259 | 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6738-DR6259 vs BUW41-DR6259 |
2N6738-DR6280 | 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6738-DR6259 vs 2N6738-DR6280 |
BUW41-6258 | Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2N6738-DR6259 vs BUW41-6258 |
2N6738-6203 | Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2N6738-DR6259 vs 2N6738-6203 |
2N6738-6264 | Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2N6738-DR6259 vs 2N6738-6264 |
BUW41-6261 | 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6738-DR6259 vs BUW41-6261 |
2N6738-DR6269 | Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2N6738-DR6259 vs 2N6738-DR6269 |
BUW41-DR6259 | Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2N6738-DR6259 vs BUW41-DR6259 |
2N6738-6261 | Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2N6738-DR6259 vs 2N6738-6261 |
2N6738-6203 | 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6738-DR6259 vs 2N6738-6203 |