2N6717/D29Z
Texas Instruments
Description: 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN

Overview of 2N6717/D29Z by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6717/D29Z by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6717/D29Z by Texas Instruments

2N6717/D29Z
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH CURRENT DRIVER
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JEDEC-95 Code
TO-237AA
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
VCEsat-Max
0.35 V
Want to compare parts?
  1. 2N6717/D29Z
    Texas Instruments
    1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN
    VS

Alternate Parts for 2N6717/D29Z

This table gives cross-reference parts and alternative options found for 2N6717/D29Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6717/D29Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6717/D10Z 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN Texas Instruments 2N6717/D29Z vs 2N6717/D10Z
2N6717/D75Z 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN Texas Instruments 2N6717/D29Z vs 2N6717/D75Z
2N6717STOA Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated 2N6717/D29Z vs 2N6717STOA
2N6717/D74Z 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN Texas Instruments 2N6717/D29Z vs 2N6717/D74Z
2N6717 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-237AA, PLASTIC, TO-237, 3 PIN Central Semiconductor Corp 2N6717/D29Z vs 2N6717
2N6717/D89Z 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN Texas Instruments 2N6717/D29Z vs 2N6717/D89Z
2N6717STOB Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N6717/D29Z vs 2N6717STOB
2N6717 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N6717/D29Z vs 2N6717
2N6717 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-237AA, PLASTIC, TO-237, 3 PIN Continental Device India Ltd 2N6717/D29Z vs 2N6717
2N6717/D81Z 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN Texas Instruments 2N6717/D29Z vs 2N6717/D81Z
Part Number Description Manufacturer Compare
2N6716 TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN, BIP General Purpose Small Signal National Semiconductor Corporation 2N6717/D29Z vs 2N6716
BC182ARLRF 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N6717/D29Z vs BC182ARLRF
MPS6602 Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N6717/D29Z vs MPS6602
ZTX451STOA Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated 2N6717/D29Z vs ZTX451STOA
BC182RLRM 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN onsemi 2N6717/D29Z vs BC182RLRM
BC182G Transistor Silicon Plastic NPN, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N6717/D29Z vs BC182G
MMBT5087LT1 50mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Motorola Mobility LLC 2N6717/D29Z vs MMBT5087LT1
BC182RLRF 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N6717/D29Z vs BC182RLRF
FXT451 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, 3 PIN Zetex / Diodes Inc 2N6717/D29Z vs FXT451
MPS6602G 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC 2N6717/D29Z vs MPS6602G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6717/D29Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6717/D29Z by Texas Instruments

Select Manufacturer
Which Manufacturer of 2N6717/D29Z would you like to use for your alert(s)?
  • Please alert me when 2N6717/D29Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6717/D29Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6717/D29Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6717/D29Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6717/D29Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6717/D29Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: