Transistors
2N6668DW
onsemi
Description: 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN

Overview of 2N6668DW by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6668DW by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6668DW by onsemi

2N6668DW
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-220AB
Package Description
TO-220AB, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
80 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N6668DW
    onsemi
    10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN
    VS

Alternate Parts for 2N6668DW

This table gives cross-reference parts and alternative options found for 2N6668DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6668DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6668BC 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668BC
2N6668AS 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668AS
2N6668BA 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668BA
2N6668BG TRANSISTOR 10 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power onsemi 2N6668DW vs 2N6668BG
2N6668AN 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668AN
2N6668BS 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668BS
2N6668BD 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668BD
2N6668BU 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668BU
2N6668AK 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668AK
2N6668AU 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668AU
Part Number Description Manufacturer Compare
2N6668AU 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668AU
2N6668BA 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668BA
2N6668BC 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668BC
2N6668BU 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668BU
2N6668BV 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668BV
2N6668BD 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668BD
2N6668BS 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668BS
2N6668AK 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668AK
2N6668BG TRANSISTOR 10 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power onsemi 2N6668DW vs 2N6668BG
2N6668AS 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi 2N6668DW vs 2N6668AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6668DW by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6668DW by onsemi

Select Manufacturer
Which Manufacturer of 2N6668DW would you like to use for your alert(s)?
  • Please alert me when 2N6668DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6668DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6668DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6668DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6668DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6668DW by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: