Datasheets
2N6668 by:

Transistor

Part Details for 2N6668 by Advanced Semiconductor Inc

Overview of 2N6668 by Advanced Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N6668

2N6668 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6668 Part Data Attributes

2N6668 Advanced Semiconductor Inc
Buy Now Datasheet
Compare Parts:
2N6668 Advanced Semiconductor Inc Transistor
Part Life Cycle Code Active
Ihs Manufacturer ASI SEMICONDUCTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 10 A
Configuration DARLINGTON
DC Current Gain-Min (hFE) 1000
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 26 W
Surface Mount NO
Transition Frequency-Nom (fT) 20 MHz

2N6668 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6668 by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6668 by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of 2N6668 would you like to use for your alert(s)?
  • Please alert me when 2N6668 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6668 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6668 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6668 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6668.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6668 by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: