2N6661-QRR1
Description: Power Field-Effect Transistor, 0.9A I(D), 90V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220M, 3 PIN

Overview of 2N6661-QRR1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2N6661-QRR1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6661-QRR1 by TT Electronics Resistors

2N6661-QRR1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE
DS Breakdown Voltage-Min
90 V
Drain Current-Max (ID)
0.9 A
Drain-source On Resistance-Max
4 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-MSFM-P3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
METAL
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N6661-QRR1
    TT Electronics Resistors
    Power Field-Effect Transistor, 0.9A I(D), 90V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220M, 3 PIN
    VS

Alternate Parts for 2N6661-QRR1

This table gives cross-reference parts and alternative options found for 2N6661-QRR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6661-QRR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6661-QR 0.9A, 90V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220M, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6661-QRR1 vs 2N6661-QR
2N6661-QR Power Field-Effect Transistor, 0.9A I(D), 90V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220M, 3 PIN TT Electronics Resistors 2N6661-QRR1 vs 2N6661-QR
Part Number Description Manufacturer Compare
2N6661-QR Power Field-Effect Transistor, 0.9A I(D), 90V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220M, 3 PIN TT Electronics Resistors 2N6661-QRR1 vs 2N6661-QR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6661-QRR1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6661-QRR1 by TT Electronics Resistors

  • Please alert me when 2N6661-QRR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6661-QRR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6661-QRR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6661-QRR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6661-QRR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6661-QRR1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: