Part Details for 2N6648 by Microchip Technology Inc
Overview of 2N6648 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1266
|
Newark | 40V Pnp Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip 2N6648 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.4300 / $96.1200 | Buy Now |
DISTI #
2N6648-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.1205 | Buy Now |
DISTI #
2N6648
|
Avnet Americas | Trans GP BJT PNP -40V -10A 2-Pin TO-3 Tray - Bulk (Alt: 2N6648) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4300 / $103.5200 | Buy Now |
DISTI #
494-2N6648
|
Mouser Electronics | Darlington Transistors 40V PNP Power BJT THT RoHS: Not Compliant | 0 |
|
$103.5200 | Order Now |
DISTI #
2N6648
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$103.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$94.6800 / $266.1800 | Buy Now | |
|
NAC | Power BJT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$90.1700 / $105.6300 | Buy Now |
|
Master Electronics | 0 |
|
$94.6800 / $266.1800 | Buy Now |
Part Details for 2N6648
2N6648 CAD Models
2N6648 Part Data Attributes
|
2N6648
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6648
Microchip Technology Inc
Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Base Capacitance-Max | 300 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 5 W | |
Power Dissipation-Max (Abs) | 85 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 2500 ns | |
VCEsat-Max | 3 V |
Alternate Parts for 2N6648
This table gives cross-reference parts and alternative options found for 2N6648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6648 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N6648 vs JANTX2N6648 |
2N6648E3 | Power Bipolar Transistor | Microsemi Corporation | 2N6648 vs 2N6648E3 |
2N6648 | 10A, 40V, PNP, Si, POWER TRANSISTOR, TO-204AA | Rochester Electronics LLC | 2N6648 vs 2N6648 |
JANTXV2N6648 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N6648 vs JANTXV2N6648 |
2N6648 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Harris Semiconductor | 2N6648 vs 2N6648 |
JANTXV2N6648 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | 2N6648 vs JANTXV2N6648 |
2N6648 | 10A, 40V, PNP, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | 2N6648 vs 2N6648 |
JANTX2N6648 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | 2N6648 vs JANTX2N6648 |
JAN2N6648 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | New England Semiconductor | 2N6648 vs JAN2N6648 |
JAN2N6648 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N6648 vs JAN2N6648 |