Part Details for 2N6549PBFREE#N/A by Central Semiconductor Corp
Overview of 2N6549PBFREE#N/A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6549PBFREE#N/A
2N6549PBFREE#N/A CAD Models
2N6549PBFREE#N/A Part Data Attributes
|
2N6549PBFREE#N/A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6549PBFREE#N/A
Central Semiconductor Corp
Power Bipolar Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 3000 | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |