2N6517STZ
Description: Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN

Overview of 2N6517STZ by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6517STZ by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6517STZ by Zetex / Diodes Inc

2N6517STZ
Zetex / Diodes Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
350 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
JESD-30 Code
O-PBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
Want to compare parts?
  1. 2N6517STZ
    Zetex / Diodes Inc
    Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN
    VS

Alternate Parts for 2N6517STZ

This table gives cross-reference parts and alternative options found for 2N6517STZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6517STZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6517RLRP 500mA, 350V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N6517STZ vs 2N6517RLRP
2N6517 Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Samsung Semiconductor 2N6517STZ vs 2N6517
2N6517STOA Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN Zetex / Diodes Inc 2N6517STZ vs 2N6517STOA
2N6517 High Voltage Transistors, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N6517STZ vs 2N6517
2N6517CTA 500mA, 350V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 Rochester Electronics LLC 2N6517STZ vs 2N6517CTA
2N6517TRELEADFREE Small Signal Bipolar Transistor, 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N6517STZ vs 2N6517TRELEADFREE
2N6517CTA_NL Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation 2N6517STZ vs 2N6517CTA_NL
2N6517BU 500 mA High Voltage Bipolar Junction Transistors, 10000-BLKBG onsemi 2N6517STZ vs 2N6517BU
2N6517BU NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK Fairchild Semiconductor Corporation 2N6517STZ vs 2N6517BU
2N6517STOB Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN Diodes Incorporated 2N6517STZ vs 2N6517STOB
Part Number Description Manufacturer Compare
2N6517TA NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO Fairchild Semiconductor Corporation 2N6517STZ vs 2N6517TA
BF420RL 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N6517STZ vs BF420RL
BF420RLRE 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N6517STZ vs BF420RLRE
MPSA43ZL1 50mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN Rochester Electronics LLC 2N6517STZ vs MPSA43ZL1
2N6517BU NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK Fairchild Semiconductor Corporation 2N6517STZ vs 2N6517BU
2N6517 Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Samsung Semiconductor 2N6517STZ vs 2N6517
MPSA43RLRA 500mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N6517STZ vs MPSA43RLRA
MPSA42STOB Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N6517STZ vs MPSA42STOB
MPSA43STOA Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N6517STZ vs MPSA43STOA
MPSA43G 50mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN Rochester Electronics LLC 2N6517STZ vs MPSA43G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6517STZ by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6517STZ by Zetex / Diodes Inc

  • Please alert me when 2N6517STZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6517STZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6517STZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6517STZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6517STZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6517STZ by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: