-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA High Voltage Bipolar Junction Transistors, TO-92-3, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2104
|
Newark | Transistor, Npn, 350V, 0.5A, To-92-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:350V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:500Ma, Dc Current Gain Hfe:15Hfe, Transistor Caserohs Compliant: Yes |Onsemi 2N6517BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2N6517BU-ND
|
DigiKey | TRANS NPN 350V 0.5A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6181 In Stock |
|
$0.0617 / $0.2500 | Buy Now |
DISTI #
2N6517BU
|
Avnet Americas | Trans GP BJT NPN 350V 500mA 3-Pin TO-92 Bulk - Bulk (Alt: 2N6517BU) RoHS: Compliant Min Qty: 4991 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 70000 Partner Stock |
|
$0.0621 / $0.0741 | Buy Now |
DISTI #
2N6517BU
|
Avnet Americas | Trans GP BJT NPN 350V 500mA 3-Pin TO-92 Bulk - Bulk (Alt: 2N6517BU) RoHS: Compliant Min Qty: 14286 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 40000 Partner Stock |
|
$0.0434 / $0.0518 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 350V, NPN, TO-92 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 12138 |
|
$0.0621 / $0.0731 | Buy Now |
DISTI #
2N6517BU
|
TME | Transistor: NPN, bipolar, 350V, 0.5A, 0.625W, TO92 Min Qty: 20 | 7180 |
|
$0.0920 / $0.1400 | Buy Now |
DISTI #
2N6517BU
|
Avnet Asia | Trans GP BJT NPN 350V 500mA 3-Pin TO-92 Bulk (Alt: 2N6517BU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 10000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 40000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6517BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6517BU
onsemi
500 mA High Voltage Bipolar Junction Transistors, TO-92-3, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
This table gives cross-reference parts and alternative options found for 2N6517BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6517BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6517STOB | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | 2N6517BU vs 2N6517STOB |
2N6517 | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Samsung Semiconductor | 2N6517BU vs 2N6517 |
2N6517RLRPG | 500mA, 350V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, 3 PIN | Rochester Electronics LLC | 2N6517BU vs 2N6517RLRPG |
2N6517STOF | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | 2N6517BU vs 2N6517STOF |
2N6517CTA_NL | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | 2N6517BU vs 2N6517CTA_NL |
2N6517STOE | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | 2N6517BU vs 2N6517STOE |
2N6517STZ | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | 2N6517BU vs 2N6517STZ |
2N6517G | 500mA, 350V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, 3 PIN | Rochester Electronics LLC | 2N6517BU vs 2N6517G |
2N6517CTA | NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | 2N6517BU vs 2N6517CTA |
2N6517RLRP | 500mA, 350V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, 3 PIN | onsemi | 2N6517BU vs 2N6517RLRP |