Part Details for 2N6515TRE by Central Semiconductor Corp
Overview of 2N6515TRE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6515TRE
2N6515TRE CAD Models
2N6515TRE Part Data Attributes
|
2N6515TRE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6515TRE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2N6515TRE
This table gives cross-reference parts and alternative options found for 2N6515TRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6515TRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6515 | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N6515TRE vs 2N6515 |
2N6515RLRM | High Voltage Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | 2N6515TRE vs 2N6515RLRM |
2N6515 | 500mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | 2N6515TRE vs 2N6515 |
2N6515 | High Voltage Transistors, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N6515TRE vs 2N6515 |
2N6515TA | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N6515TRE vs 2N6515TA |
2N6515RLRMG | 500mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, 3 PIN | Rochester Electronics LLC | 2N6515TRE vs 2N6515RLRMG |
2N6515 | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Advanced Semiconductor Inc | 2N6515TRE vs 2N6515 |
2N6515RLRM | 500mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N6515TRE vs 2N6515RLRM |
2N6515RLRMG | High Voltage Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | 2N6515TRE vs 2N6515RLRMG |
2N6515 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | 2N6515TRE vs 2N6515 |