Trigger Devices
2N6505T
Description: 25A, 100V, SCR, TO-220AB, CASE 221A-07, 3 PIN

Overview of 2N6505T by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2N6505T by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK3680
Newark 2N6505 - Silicon Controlled Rectifier |Onsemi 2N6505T RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0500
  • 500 $0.9740
  • 1,000 $0.8720
  • 2,500 $0.7080
  • 5,000 $0.6850
$0.6850 / $1.0500 Buy Now
DISTI # 2156-2N6505T-ND
DigiKey SILICON CONTROLLED RECTIFIER Min Qty: 398 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1250
In Stock
  • 398 $0.7500
$0.7500 Buy Now
DISTI # 2N6505T
Avnet Americas - Boxed Product (Development Kits) (Alt: 2N6505T) RoHS: Not Compliant Min Qty: 479 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box 1250 Partner Stock
  • 479 $0.7734
  • 490 $0.7525
  • 960 $0.7316
  • 2,400 $0.7107
  • 4,800 $0.6898
  • 24,000 $0.6689
  • 48,000 $0.6480
$0.6480 / $0.7734 Buy Now
Rochester Electronics 2N6505 - Silicon Controlled Rectifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1250
  • 1 $0.7621
  • 25 $0.7469
  • 100 $0.7164
  • 500 $0.6859
  • 1,000 $0.6478
$0.6478 / $0.7621 Buy Now

CAD Models for 2N6505T by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6505T by onsemi

2N6505T
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220AB
Package Description
CASE 221A-07, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 221A-07
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
30 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
250 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
8000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Voltage
100 V
Repetitive Peak Reverse Voltage
100 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. 2N6505T
    onsemi
    25A, 100V, SCR, TO-220AB, CASE 221A-07, 3 PIN
    VS

Related Parts for 2N6505T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6505T by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6505T by onsemi

Select Manufacturer
Which Manufacturer of 2N6505T would you like to use for your alert(s)?
  • Please alert me when 2N6505T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6505T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6505T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6505T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6505T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6505T by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: