2N6491-6203
Description: Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Overview of 2N6491-6203 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LT6203IDD#PBF Analog Devices 2x 100MHz, R2R In & Out, Ultra
LT6203CDD#PBF Analog Devices 2x 100MHz, R2R In & Out, Ultra
LT6203IDD#TRPBF Analog Devices 2x 100MHz, R2R In & Out, Ultra

CAD Models for 2N6491-6203 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6491-6203 by Harris Semiconductor

2N6491-6203
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
15 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
75 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
3.5 V
Want to compare parts?
  1. 2N6491-6203
    Harris Semiconductor
    Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
    VS

Alternate Parts for 2N6491-6203

This table gives cross-reference parts and alternative options found for 2N6491-6203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6491-6203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6491-6226 Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6491-6203 vs 2N6491-6226
2N6491-6258 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6491-6203 vs 2N6491-6258
2N6491-DR6274 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6491-6203 vs 2N6491-DR6274
2N6491-6258 Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6491-6203 vs 2N6491-6258
2N6491-DR6259 Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6491-6203 vs 2N6491-DR6259
2N6491-6255 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6491-6203 vs 2N6491-6255
2N6491-6226 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6491-6203 vs 2N6491-6226
2N6491-DR6269 Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6491-6203 vs 2N6491-DR6269
2N6491-6264 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6491-6203 vs 2N6491-6264
2N6491-6261 Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6491-6203 vs 2N6491-6261
Part Number Description Manufacturer Compare
2N6491-6263 Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6491-6203 vs 2N6491-6263
2N6491-6261 Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6491-6203 vs 2N6491-6261
2N6491-6258 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6491-6203 vs 2N6491-6258
2N6491-6226 Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6491-6203 vs 2N6491-6226
2N6491-6203 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6491-6203 vs 2N6491-6203
2N6491-DR6260 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6491-6203 vs 2N6491-DR6260
2N6491-6261 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6491-6203 vs 2N6491-6261
2N6491-6265 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation 2N6491-6203 vs 2N6491-6265
2N6491-6258 Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6491-6203 vs 2N6491-6258
2N6491-DR6269 Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor 2N6491-6203 vs 2N6491-DR6269

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6491-6203 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6491-6203 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of 2N6491-6203 would you like to use for your alert(s)?
  • Please alert me when 2N6491-6203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6491-6203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6491-6203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6491-6203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6491-6203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6491-6203 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: