Part Details for 2N6478-DR6269 by Harris Semiconductor
Overview of 2N6478-DR6269 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6478-DR6269
2N6478-DR6269 CAD Models
2N6478-DR6269 Part Data Attributes
|
2N6478-DR6269
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N6478-DR6269
Harris Semiconductor
Power Bipolar Transistor, 2.5A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.2 MHz | |
VCEsat-Max | 2 V |
Alternate Parts for 2N6478-DR6269
This table gives cross-reference parts and alternative options found for 2N6478-DR6269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6478-DR6269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6478-6203 | Power Bipolar Transistor, 2.5A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2N6478-DR6269 vs 2N6478-6203 |
2N6478-6264 | Power Bipolar Transistor, 2.5A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2N6478-DR6269 vs 2N6478-6264 |
2N6478-DR6259 | 2.5A, 140V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6478-DR6269 vs 2N6478-DR6259 |
2N6478-6258 | Power Bipolar Transistor, 2.5A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2N6478-DR6269 vs 2N6478-6258 |
2N6478-6265 | 2.5A, 140V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6478-DR6269 vs 2N6478-6265 |
2N6478-DR6259 | Power Bipolar Transistor, 2.5A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2N6478-DR6269 vs 2N6478-DR6259 |
2N6478-6263 | 2.5A, 140V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6478-DR6269 vs 2N6478-6263 |
2N6478-6258 | 2.5A, 140V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6478-DR6269 vs 2N6478-6258 |
2N6478-6264 | 2.5A, 140V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6478-DR6269 vs 2N6478-6264 |
2N6478-DR6274 | Power Bipolar Transistor, 2.5A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | 2N6478-DR6269 vs 2N6478-DR6274 |