-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 80 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3176
|
Newark | Darlington Transistor, Npn, 60V, To-220, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:60V Rohs Compliant: Yes |Onsemi 2N6387G Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5630 / $0.7280 | Buy Now |
DISTI #
2N6387GOS-ND
|
DigiKey | TRANS NPN DARL 60V 10A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
413 In Stock |
|
$0.4922 / $1.3100 | Buy Now |
DISTI #
2N6387G
|
Avnet Americas | Transistor Darlington NPN 60V 10A 3-Pin TO-220AB Rail - Rail/Tube (Alt: 2N6387G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 947 |
|
$0.4873 / $0.5816 | Buy Now |
DISTI #
863-2N6387G
|
Mouser Electronics | Bipolar Transistors - BJT 10A 60V Bipolar Power NPN RoHS: Compliant | 5863 |
|
$0.4910 / $0.9100 | Buy Now |
DISTI #
V99:2348_07276999
|
Arrow Electronics | Trans Darlington NPN 60V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2303 | Americas - 736 |
|
$0.5278 / $0.9007 | Buy Now |
DISTI #
V79:2366_26240436
|
Arrow Electronics | Trans Darlington NPN 60V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1852 | Americas - 3 |
|
$0.2879 | Buy Now |
|
Future Electronics | 2N Series 60 V 10 A Darlington Medium-Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.5000 / $0.6100 | Buy Now |
|
Future Electronics | 2N Series 60 V 10 A Darlington Medium-Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.5000 / $0.6100 | Buy Now |
DISTI #
70330057
|
Verical | Trans Darlington NPN 60V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 12 Package Multiple: 1 Date Code: 2303 | Americas - 736 |
|
$0.5278 / $0.7683 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6387G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6387G
onsemi
10 A, 80 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
This table gives cross-reference parts and alternative options found for 2N6387G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6387G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6387 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | 2N6387G vs 2N6387 |
2N6387 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | 2N6387G vs 2N6387 |
2N6387 | Power Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Advanced Semiconductor Inc | 2N6387G vs 2N6387 |
2N6387 | 10 A, 80 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6387G vs 2N6387 |
2N6387 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Mospec Semiconductor Corp | 2N6387G vs 2N6387 |
2N6387LEADFREE | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | 2N6387G vs 2N6387LEADFREE |
2N6387 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | International Devices Inc | 2N6387G vs 2N6387 |
2N6387 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | 2N6387G vs 2N6387 |
2N6387 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6387G vs 2N6387 |