2N6349A
Description: TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB,

Overview of 2N6349A by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6349A by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6349A by Loras Industries Inc

2N6349A
Loras Industries Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. 2N6349A
    Loras Industries Inc
    TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB,
    VS

Alternate Parts for 2N6349A

This table gives cross-reference parts and alternative options found for 2N6349A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6349A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6345A TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc 2N6349A vs 2N6345A
TIC236N 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc 2N6349A vs TIC236N
MAC212A10 Triac, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi 2N6349A vs MAC212A10
2N6349AG 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN Littelfuse Inc 2N6349A vs 2N6349AG
MAC212-10 800V, 12A, TRIAC, TO-220AB Motorola Mobility LLC 2N6349A vs MAC212-10
933389620127 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors 2N6349A vs 933389620127
2N6349-A 800V, 8A, TRIAC, TO-220AB Motorola Mobility LLC 2N6349A vs 2N6349-A
BT138-800E 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd 2N6349A vs BT138-800E
Q8012RH5TP Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc 2N6349A vs Q8012RH5TP
BTA212-800B Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd 2N6349A vs BTA212-800B
Part Number Description Manufacturer Compare
2N6345A TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN Semitronics Corp 2N6349A vs 2N6345A
Q8012RH5TP Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc 2N6349A vs Q8012RH5TP
MAC212-10FP 800V, 12A, TRIAC Motorola Mobility LLC 2N6349A vs MAC212-10FP
BT138-800E 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd 2N6349A vs BT138-800E
MAC212A10 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc 2N6349A vs MAC212A10
BTA212-800B Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd 2N6349A vs BTA212-800B
2N6345A TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, Motorola Semiconductor Products 2N6349A vs 2N6345A
BTA212-800B,127 Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd 2N6349A vs BTA212-800B,127
2N6349A TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN Semitronics Corp 2N6349A vs 2N6349A
MAC212A10FP 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc 2N6349A vs MAC212A10FP

Related Parts for 2N6349A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6349A by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6349A by Loras Industries Inc

Select Manufacturer
Which Manufacturer of 2N6349A would you like to use for your alert(s)?
  • Please alert me when 2N6349A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6349A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6349A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6349A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6349A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6349A by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: