-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6344GOS-ND
|
DigiKey | TRIAC 600V 8A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2612 In Stock |
|
$0.7916 / $1.9000 | Buy Now |
DISTI #
863-2N6344G
|
Mouser Electronics | Triacs THY 8A 600V TRIAC RoHS: Compliant | 1032 |
|
$0.9020 / $1.7900 | Buy Now |
DISTI #
2N6344G
|
TTI | Triacs THY 8A 600V TRIAC Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7900 / $0.8200 | Buy Now |
DISTI #
2N6344G-LF
|
TME | Triac, 600V, 4A, TO220AB, Igt: 50mA, Ifsm: 100A, glass passivated Min Qty: 1 | 272 |
|
$1.1100 / $1.5300 | Buy Now |
|
New Advantage Corporation | 2N6344 Series 600 V 8 A Silicon Bidirectional Thyristor Triacs - TO-220AB RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.0700 / $1.1500 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 600V STANDARD TO220AB THT | 0 |
|
$1.6758 / $1.8434 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6344G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2N6344G
Littelfuse Inc
TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |