Part Details for 2N6344AG by Littelfuse Inc
Overview of 2N6344AG by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2N6344AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3172
|
Newark | Triac, 600V, 12A, To-220Ab, Peak Repetitive Off State Voltage:600V, On State Rms Current:12A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:2V, Peak Non Repetitive Surge Current:100A, Holding Current Max:40Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Littelfuse 2N6344AG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8690 / $0.9700 | Buy Now |
DISTI #
2N6344AGOS-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9053 | Buy Now |
DISTI #
863-2N6344AG
|
Mouser Electronics | Triacs THY 12A 600V TRIAC RoHS: Compliant | 990 |
|
$0.9060 / $1.8800 | Buy Now |
DISTI #
2N6344AG
|
TTI | Triacs THY 12A 600V TRIAC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8900 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 600V STANDARD TO220AB THT | 0 |
|
$1.6762 / $1.8438 | RFQ |
Part Details for 2N6344AG
2N6344AG CAD Models
2N6344AG Part Data Attributes:
|
2N6344AG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2N6344AG
Littelfuse Inc
TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |