Part Details for 2N6344A by Motorola Mobility LLC
Overview of 2N6344A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2N6344A
2N6344A CAD Models
2N6344A Part Data Attributes:
|
2N6344A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6344A
Motorola Mobility LLC
600V, 12A, TRIAC, TO-220AB, CASE 221A-07, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6344A
This table gives cross-reference parts and alternative options found for 2N6344A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6344A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6342A-S | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344A vs 2N6342A-S |
MAC212A8 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | 2N6344A vs MAC212A8 |
2N6346A-C | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344A vs 2N6346A-C |
2N6344A-U | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344A vs 2N6344A-U |
2N6343A-C | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344A vs 2N6343A-C |
2N6342A-U | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344A vs 2N6342A-U |
2N6344A-N | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6344A vs 2N6344A-N |
Q2015R6 | Alternistor TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | Teccor | 2N6344A vs Q2015R6 |
Q6012RH5 | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | 2N6344A vs Q6012RH5 |
SC146B | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | 2N6344A vs SC146B |