Part Details for 2N6342 by Motorola Mobility LLC
Overview of 2N6342 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6342
2N6342 CAD Models
2N6342 Part Data Attributes
|
2N6342
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6342
Motorola Mobility LLC
200V, 8A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for 2N6342
This table gives cross-reference parts and alternative options found for 2N6342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ220-8B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, | Central Semiconductor Corp | 2N6342 vs CQ220-8B |
SC143B | 200V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6342 vs SC143B |
SC143B | TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | 2N6342 vs SC143B |
TIC226B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | 2N6342 vs TIC226B |
MAC219-4 | TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | 2N6342 vs MAC219-4 |
SC143B | TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, | NEC Electronics America Inc | 2N6342 vs SC143B |
SM8D45 | TRIAC, 200 V, 8 A, TRIAC, TO-220AB | Toshiba America Electronic Components | 2N6342 vs SM8D45 |
MAC218A4 | 200V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 2N6342 vs MAC218A4 |
Q2008R4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | 2N6342 vs Q2008R4 |
Q2008R4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | 2N6342 vs Q2008R4 |