2N6341
Description: Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,

Overview of 2N6341 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 2N6341 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6341 by Spectrum Control

2N6341
Spectrum Control
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPECTRUM CONTROL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
25 A
Collector-Emitter Voltage-Max
150 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
200 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
VCEsat-Max
1.8 V
Want to compare parts?
  1. 2N6341
    Spectrum Control
    Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
    VS

Alternate Parts for 2N6341

This table gives cross-reference parts and alternative options found for 2N6341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6341CECC Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN TT Electronics Resistors 2N6341 vs 2N6341CECC
JANTXV2N6341 Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Microchip Technology Inc 2N6341 vs JANTXV2N6341
JANTX2N6341 Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Microchip Technology Inc 2N6341 vs JANTX2N6341
JANTX2N6341 Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin, Microsemi Corporation 2N6341 vs JANTX2N6341
JAN2N6341 Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Microchip Technology Inc 2N6341 vs JAN2N6341
2N6341CECC 25A, 150V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6341 vs 2N6341CECC
2N6341XR1 25A, 135V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6341 vs 2N6341XR1
2N6341 Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Solitron Devices Inc 2N6341 vs 2N6341
JAN2N6341 Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin, Microsemi Corporation 2N6341 vs JAN2N6341
2N6341X 25A, 135V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6341 vs 2N6341X
Part Number Description Manufacturer Compare
JANTXV2N6277 Power Bipolar Transistor, 20A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Silicon Transistor Corporation 2N6341 vs JANTXV2N6277
2N6249-JQR-AR1 Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6341 vs 2N6249-JQR-AR1
2N6340 Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Solitron Devices Inc 2N6341 vs 2N6340
JAN2N6283 Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc 2N6341 vs JAN2N6283
2N6340 Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Motorola Semiconductor Products 2N6341 vs 2N6340
2N6250-JQR-AR1 Power Bipolar Transistor, 10A I(C), 275V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6341 vs 2N6250-JQR-AR1
JANTX2N6277 Power Bipolar Transistor, 50A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc 2N6341 vs JANTX2N6277
JANTXV2N6250 Power Bipolar Transistor, 10A I(C), 275V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6341 vs JANTXV2N6250
2N6283 20A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6341 vs 2N6283
JANTXV2N6277 Power Bipolar Transistor, 50A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc 2N6341 vs JANTXV2N6277

Related Parts for 2N6341

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6341 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6341 by Spectrum Control

  • Please alert me when 2N6341 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6341 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6341 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6341 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6341.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6341 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: