Part Details for 2N6341 by Microchip Technology Inc
Overview of 2N6341 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1249
|
Newark | 150V 25A Npn Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip 2N6341 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2500 / $65.7800 | Buy Now |
DISTI #
2N6341MS-ND
|
DigiKey | TRANS NPN 150V 25A TO3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.7800 | Buy Now |
DISTI #
2N6341
|
Avnet Americas | Transistor GP BJT NPN 150V 25A 2-Pin TO-3 - Bulk (Alt: 2N6341) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$63.2500 / $70.8400 | Buy Now |
DISTI #
2N6341
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$70.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$64.7900 / $182.1600 | Buy Now | |
|
NAC | Power BJT RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$61.7100 / $72.2900 | Buy Now |
|
Master Electronics | 0 |
|
$64.7900 / $182.1600 | Buy Now |
Part Details for 2N6341
2N6341 CAD Models
2N6341 Part Data Attributes:
|
2N6341
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6341
Microchip Technology Inc
Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6341
This table gives cross-reference parts and alternative options found for 2N6341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6340 | Power Bipolar Transistor, 30A I(C), 140V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N6341 vs 2N6340 |