Part Details for 2N6340R1 by TT Electronics Resistors
Overview of 2N6340R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6340R1
2N6340R1 CAD Models
2N6340R1 Part Data Attributes
|
2N6340R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N6340R1
TT Electronics Resistors
Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2N6340R1
This table gives cross-reference parts and alternative options found for 2N6340R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6340R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6340 | Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | 2N6340R1 vs 2N6340 |
2N6340R1 | 25A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6340R1 vs 2N6340R1 |
2N6340CECC | 25A, 140V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6340R1 vs 2N6340CECC |
2N6340X | 25A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6340R1 vs 2N6340X |
2N6340 | Power Bipolar Transistor, 25A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | Motorola Semiconductor Products | 2N6340R1 vs 2N6340 |
2N6341E3 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | 2N6340R1 vs 2N6341E3 |
JANTX2N6341 | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Silicon Transistor Corporation | 2N6340R1 vs JANTX2N6341 |
2N6340 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Silicon Transistor Corporation | 2N6340R1 vs 2N6340 |
2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | 2N6340R1 vs 2N6341 |
JAN2N6341 | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Silicon Transistor Corporation | 2N6340R1 vs JAN2N6341 |