Datasheets
2N6338CECC by:

25A, 100V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN

Part Details for 2N6338CECC by TT Electronics Power and Hybrid / Semelab Limited

Overview of 2N6338CECC by TT Electronics Power and Hybrid / Semelab Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 2N6338CECC

2N6338CECC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6338CECC Part Data Attributes

2N6338CECC TT Electronics Power and Hybrid / Semelab Limited
Buy Now Datasheet
Compare Parts:
2N6338CECC TT Electronics Power and Hybrid / Semelab Limited 25A, 100V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMELAB LTD
Part Package Code TO-204AA
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 25 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Qualification Status Not Qualified
Reference Standard CECC
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 40 MHz

Alternate Parts for 2N6338CECC

This table gives cross-reference parts and alternative options found for 2N6338CECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6338CECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N6338E3 Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N6338CECC vs 2N6338E3
JANTXV2N6338 Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Microchip Technology Inc 2N6338CECC vs JANTXV2N6338
JANTXV2N6338 Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin, Microsemi Corporation 2N6338CECC vs JANTXV2N6338
JAN2N6338 Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Silicon Transistor Corporation 2N6338CECC vs JAN2N6338
2N6338 25A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN Motorola Mobility LLC 2N6338CECC vs 2N6338
JAN2N6338 Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Microsemi Corporation 2N6338CECC vs JAN2N6338
JANTX2N6338 Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Microchip Technology Inc 2N6338CECC vs JANTX2N6338
2N6338 25A, 100V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6338CECC vs 2N6338
JANTX2N6338 Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Silicon Transistor Corporation 2N6338CECC vs JANTX2N6338
JANTXV2N6338 Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin Silicon Transistor Corporation 2N6338CECC vs JANTXV2N6338
Part Number Description Manufacturer Compare
2N6678-JQR-BR1 Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN TT Electronics Resistors 2N6338CECC vs 2N6678-JQR-BR1
BUW34 Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Crimson Semiconductor Inc 2N6338CECC vs BUW34
JAN2N6059 Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc 2N6338CECC vs JAN2N6059
BUY69B Power Bipolar Transistor, 10A I(C), 325V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Harris Semiconductor 2N6338CECC vs BUY69B
2N6338 Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Solitron Devices Inc 2N6338CECC vs 2N6338
BUY70B 10A, 325V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6338CECC vs BUY70B
2N6059-JQRR1 Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6338CECC vs 2N6059-JQRR1
2N6059R1 12A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6338CECC vs 2N6059R1
BUX14R1 Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6338CECC vs BUX14R1
JAN2N6678 Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc 2N6338CECC vs JAN2N6678

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6338CECC by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6338CECC by TT Electronics Power and Hybrid / Semelab Limited

  • Please alert me when 2N6338CECC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6338CECC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6338CECC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6338CECC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6338CECC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6338CECC by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: